The PD040N03LGATMA1 is a surface mount N-channel power MOSFET from Infineon with a maximum operating temperature range of -55°C to 175°C. It features a continuous drain current of 90A and a gate to source voltage of 20V. The device has a fast switching time with a fall time of 4.2ns and turn-off delay time of 27ns. It is suitable for high-power applications requiring high current handling and fast switching characteristics.
Checking distributor stock and pricing after the page loads.
Infineon PD040N03LGATMA1 technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 90A |
| Fall Time | 4.2ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Turn-Off Delay Time | 27ns |
| Turn-On Delay Time | 7.4ns |
| RoHS | Compliant |
No datasheet is available for this part.