Infineon PEB20534H10-V21 technical specifications.
| Interface | PCI |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Package Quantity | 24 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Infineon PEB20534H10-V21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.