IC Shdsl Transceiver BGA-484
Infineon PEF24625EV12 technical specifications.
| Package/Case | BGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 40 |
| Packaging | Tray |
| RoHS | Not Compliant |
No datasheet is available for this part.