Infineon PMBT2222A technical specifications.
| Package/Case | SOT-23 |
| Max Collector Current | 600mA |
| Max Frequency | 300MHz |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| RoHS | Compliant |
Download the complete datasheet for Infineon PMBT2222A to view detailed technical specifications.
No datasheet is available for this part.