The PP05CN10NGXKSA1 is a TO-220 packaged power MOSFET with a maximum operating temperature range of -55°C to 175°C. It can handle a continuous drain current of 100A and has a fall time of 21ns. The device has a gate to source voltage of 20V and turn-on and turn-off delay times of 28ns and 64ns, respectively.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 100A |
| Fall Time | 21ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Turn-Off Delay Time | 64ns |
| Turn-On Delay Time | 28ns |
| RoHS | Compliant |