Sign in to ask questions about the Infineon PSB2163T-V31TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon PSB2163T-V31TR technical specifications.
| Package/Case | SOIC |
| Interface | Serial, PCI |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 1mW |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 900uA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | ARCOFI® |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon PSB2163T-V31TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.