Trans RF MOSFET N-CH 65V 10-Pin RFP
Checking distributor stock and pricing after the page loads.
| Max Frequency | 960MHz |
| Min Frequency | 450MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 18.8W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| RoHS | Compliant |