Trans RF MOSFET N-CH 65V 3-Pin Case 30248
Checking distributor stock and pricing after the page loads.
| Max Frequency | 960MHz |
| Min Frequency | 869MHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 45W |
| Max Power Dissipation | 335W |
| Mount | Screw |
| Number of Elements | 1 |
| RoHS | Compliant |