Trans RF MOSFET N-CH 65V 3-Pin Case 30260
Checking distributor stock and pricing after the page loads.
| Max Frequency | 1.7GHz |
| Min Frequency | 1.45GHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 438W |
| Mount | Screw |
| Number of Elements | 1 |
| RoHS | Compliant |