Infineon PTFA041501HLV1 technical specifications.
| Current Rating | 1uA |
| Frequency | 470MHz |
| Gain | 21dB |
| Output Power | 150W |
| Package Quantity | 50 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| RoHS | Compliant |
Download the complete datasheet for Infineon PTFA041501HLV1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.