
Trans RF MOSFET N-CH 65V 5-Pin Case 30275 Wafer
Checking distributor stock and pricing after the page loads.
| Max Frequency | 860MHz |
| Min Frequency | 470MHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 300W |
| Max Power Dissipation | 761W |
| Mount | Screw |
| Number of Elements | 2 |
| RoHS | Compliant |