Trans RF MOSFET N-CH 65V T/R
Infineon PTFA092213ELV4R250XTMA1 technical specifications.
| Max Frequency | 960MHz |
| Min Frequency | 920MHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Infineon PTFA092213ELV4R250XTMA1 to view detailed technical specifications.
No datasheet is available for this part.