The PTFA211801EV4R250 is a high-power N-channel LDMOS transistor from Infineon, featuring a voltage rating of 65V and a continuous drain current of 1.3A. It operates at frequencies up to 2.14GHz and has a gain of 15.5dB. The device is packaged in a tape and reel format with 250 units per package. It is designed to operate within a temperature range of -40°C to 150°C and has a maximum power dissipation of 565W.
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | 1.3A |
| Current Rating | 10uA |
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Resistance | 50mR |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 2.14GHz |
| Gain | 15.5dB |
| Gate to Source Voltage (Vgs) | 10V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 565W |
| Output Power | 35W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 565W |
| Technology | LDMOS |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| RoHS | Compliant |