Trans RF MOSFET N-CH 65V 5-Pin Case 34288-4/2 Tray
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | 1.85A |
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Resistance | 50mR |
| Gate to Source Voltage (Vgs) | 10V |
| Max Operating Temperature | 125°C |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |