Trans RF MOSFET N-CH 65V 7-Pin Case 37275 Tray
Checking distributor stock and pricing after the page loads.
Infineon PTFB213004FV2 technical specifications.
| Continuous Drain Current (ID) | 2.4A |
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Resistance | 30mR |
| Gate to Source Voltage (Vgs) | 10V |
| Max Operating Temperature | 125°C |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |