
The PTMA080302MV1 is a surface mount N-CHANNEL MOSFET with a breakdown voltage of 65V and a continuous drain current of 150mA. It operates at frequencies up to 700MHz and can handle an output power of 15W. The device is RoHS compliant and suitable for use in a temperature range of -40°C to 150°C. It is packaged in tape and reel quantities of 250 units.
Sign in to ask questions about the Infineon PTMA080302MV1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon PTMA080302MV1 technical specifications.
| Continuous Drain Current (ID) | 150mA |
| Drain to Source Breakdown Voltage | 65V |
| Frequency | 700MHz |
| Gain | 30dB |
| Gate to Source Voltage (Vgs) | 12V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Power | 15W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon PTMA080302MV1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.