Infineon PTMA180402FLV1R250 technical specifications.
| Frequency | 2GHz |
| Gain | 30dB |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 40W |
| Mount | Flanges |
| Operating Frequency | 1.8 GHz to 2 GHz |
| Operating Supply Voltage | 28V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Infineon PTMA180402FLV1R250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
