The PTMA210452ELV1 is a high-frequency N-channel FET with a breakdown voltage of 65V and a continuous drain current of 450mA. It operates at frequencies up to 2.2GHz and can handle an output power of 3.2W. This device is suitable for high-power applications and is available in a tray packaging with 50 units per package. The PTMA210452ELV1 is RoHS compliant and can operate within a temperature range of -40°C to 150°C.
Infineon PTMA210452ELV1 technical specifications.
| Continuous Drain Current (ID) | 450mA |
| Drain to Source Breakdown Voltage | 65V |
| Frequency | 2.2GHz |
| Gain | 28dB |
| Gate to Source Voltage (Vgs) | 12V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Output Power | 3.2W |
| Package Quantity | 50 |
| Packaging | Tray |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.