Solid State Relay (SSR) with transistor output, featuring 1 channel and 4000V isolation. Designed for surface mount applications in a DIP-8 package, this miniature relay operates across a temperature range of -40°C to 85°C. It is LEAD FREE compliant.
Infineon PVA1352NSPBF technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.95.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon PVA1352NSPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.