Optical Solid State Relay, single-channel transistor output, featuring 4000V isolation. Designed for surface mount with a DIP-8 package, this miniature component operates across a temperature range of -40°C to 85°C. It incorporates one element for reliable switching applications.
Infineon PVA1354NSPBF technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.95.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon PVA1354NSPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.