
This normally open photovoltaic relay provides isolated switching for AC or DC loads up to 60 V. It supports load current up to 2 A for AC and 4 A for DC with 4000 Vrms isolation and 4000 V dielectric strength. The device uses a 6-pin SMT6 package with 500 µs maximum turn-off time and 3500 µs maximum turn-on time. It is designed for high off-state resistance, linear AC/DC operation, bounce-free switching, and solid-state reliability.
Checking distributor stock and pricing after the page loads.
Infineon PVG612ASPBF, PVG612AS-TPBF technical specifications.
| Control Current (nominal) min | 10mA |
| Dielectric Strength max | 4000V |
| Isolation Voltage | 4000Vrms |
| Load Current (AC) | 2000mA |
| Load Current (DC) | 4000mA |
| Load Voltage (AC peak) max | 60V |
| Load Voltage (DC) max | 60V |
| Response Time (Off) max | 500µs |
| Response Time (On) max | 3500µs |
| Body Length | 8.63mm |
| Body Width | 6.47mm |
| Body Thickness | 3.42mm |
| Lead Pitch | 2.54mm |
| Package Leads | 6 |
| Weight | 441.29mg |
| RoHS Compliant | Yes |
| Halogen Free | No |
| Lead-free | Yes |
No datasheet is available for this part.