
This normally open single-pole photovoltaic relay switches loads up to 60 V, 1 A AC, or 2 A DC. It provides 4 kVrms input-to-output isolation and is driven with a nominal 10 mA control current. The device is offered in a 6-pin SMT package based on the PG-DIP-6-903 outline with approximately 8.63 mm body length, 6.47 mm body width, and 3.42 mm body thickness. Typical switching times are 500 µs turn-off and 2000 µs turn-on, and the part is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Infineon PVG612SPBF, PVG612S-TPBF technical specifications.
| Contact form | 1 Form A (normally open) |
| Control current | 10mA |
| Isolation voltage | 4000Vrms |
| Dielectric strength | 4000V |
| Load current (AC) | 1000mA |
| Load current (DC) | 2000mA |
| Load voltage (AC peak) | 60V |
| Load voltage (DC) | 60V |
| Turn-off time | 500µs |
| Turn-on time | 2000µs |
| ESD tolerance (HBM) | 4000V |
| ESD tolerance (MM) | 500V |
| Body length | 8.63mm |
| Body width | 6.47mm |
| Body thickness | 3.42mm |
| Lead pitch | 2.54mm |
| Lead count | 6pins |
| Moisture sensitivity level | 4 |
| RoHS | Compliant |
| Lead Free | Yes |
| Halogen Free | No |
No datasheet is available for this part.