
Dual-channel photovoltaic output optocoupler designed for DC input applications. Features two isolated channels with linear photovoltaic DC output, suitable for driving MOSFETs or IGBTs. Operates reliably across a wide temperature range from -40°C to 85°C. Encased in an 8-pin PDIP package for through-hole mounting.
Sign in to ask questions about the Infineon PVI1050NPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon PVI1050NPBF technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Functions | 2 |
| RoHS | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon PVI1050NPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.