1-channel, surface mount, DIP-6 solid state relay featuring optical isolation with a 4000V rating. Designed for a wide operating temperature range from -40°C to 85°C. This miniature component offers transistor output and is lead-free.
Infineon PVN012S-TPBF technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.95.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon PVN012S-TPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.