
Single-channel, optical solid-state relay featuring transistor output. Offers 4000V isolation for robust circuit protection. Designed for surface mount applications with a miniature DIP-6 package. Operates reliably within a temperature range of -40°C to 85°C.
Infineon PVN012SPBF technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.95.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon PVN012SPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.