This normally open solid-state relay uses a photovoltaic architecture with HEXFET power MOSFET output. It provides 4000 Vrms input-to-output isolation and supports linear AC and DC load switching up to 170 mA AC or 300 mA DC. The device is a single-pole 1 Form A relay in a 6-pin SMT package and includes load current limiting for surge robustness. It is intended for telecom and other isolation switching applications and is specified as RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Infineon PVT312LSPBF, PVT312LS-TPBF technical specifications.
| Isolation voltage | 4000Vrms |
| Load current (AC) | 170mA |
| Load current (DC) | 300mA |
| Contact form | 1 Form A |
| Pole configuration | Single-pole |
| Package pins | 6 |
| Package style | SMT |
| Output type | HEXFET power MOSFET |
| Technology | MER |
| Operation | Linear AC/DC |
| Load current limiting | Yes |
| ESD tolerance, human body model | 4000V |
| ESD tolerance, machine model | 500V |
| Relay type | Normally open solid-state relay |
| RoHS | Compliant |
| Lead-free | Yes |
| Halogen Free | No |