
This normally open 1 Form A photovoltaic relay handles up to 250 V load voltage with 190 mA AC or 320 mA DC load current capability. It is housed in a 6-pin SMT package and provides 4000 Vrms input-to-output isolation with 4000 V dielectric strength. Typical control current is 5 mA, with typical response times of 500 µs off and 3000 µs on. The listed orderable variants are active, lead-free, RoHS compliant, and not halogen free.
Checking distributor stock and pricing after the page loads.
Infineon PVT312SPBF, PVT312S-TPBF technical specifications.
| Contact Form | 1 Form A |
| Load Voltage | 250 AC peakV |
| Load Voltage | 250 DCV |
| Load Current | 190 ACmA |
| Load Current | 320 DCmA |
| Control Current | 5mA |
| Isolation Voltage | 4000Vrms |
| Dielectric Strength | 4000V |
| Response Time Off | 500µs |
| Response Time On | 3000µs |
| Package | 6-pin SMT |
| Technology | MER |
| RoHS Compliant | Yes |
| Lead-free | Yes |
| Halogen Free | No |