
This device is a dual-pole, normally open photovoltaic solid-state relay in an 8-pin SMT package. It supports up to 400 V load voltage for both AC peak and DC operation, with 120 mA load current capability for AC and DC loads. The relay provides 4000 Vrms isolation voltage and 4000 V dielectric strength. Nominal control current is 5 mA, and maximum turn-on and turn-off response times are 2000 µs. The listed orderable variants are active and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Infineon PVT422SPBF, PVT422S-TPBF technical specifications.
| Control Current (nominal) min | 5mA |
| Dielectric Strength max | 4000V |
| Isolation Voltage | 4000Vrms |
| Load Current (AC) | 120mA |
| Load Current (DC) | 120mA |
| Load Voltage (AC, peak) max | 400V |
| Load Voltage (DC) max | 400V |
| Response Time (Off) max | 2000µs |
| Response Time (On) max | 2000µs |
| Contact Form | 2 Form A |
| Package | SMT8 |
| Technology | MER |
| RoHS | Compliant |
