
This device is a single-pole, normally open photovoltaic solid-state relay with a HEXFET power MOSFET output. It is driven by an optically isolated integrated photovoltaic generator and a GaAlAs LED. The relay supports linear AC/DC switching up to 400 V and 140 mA, with 4,000 Vrms input-to-output isolation and 0.2 µV thermal offset voltage. It is packaged in a 6-pin molded DIP format with surface-mount gull-wing terminals and is intended for instrumentation, multiplexing, scanning, and data acquisition applications.
Checking distributor stock and pricing after the page loads.
Infineon PVU414SPBF, PVU414S-TPBF technical specifications.
| Relay Type | Photovoltaic solid-state relay |
| Contact Form | SPST-NO |
| Output Switch Type | HEXFET power MOSFET |
| Load Voltage Range | 0 to 400V |
| Load Current | 140mA |
| Isolation Voltage | 4000Vrms |
| Thermal Offset Voltage | 0.2µV |
| Control LED Type | GaAlAs |
| Load Type | Linear AC/DC |
| Package | 6-pin molded DIP |
| Mounting Style | Surface-mount gull-wing |
| ESD Human Body Model | 4000V |
| ESD Machine Model | 500V |