The PX3515BDDGR4XTMA1 is a dual DC-DC converter from Infineon with a maximum output current of 4A. It operates within a temperature range of 0 to 85°C and is designed for surface mount applications. This converter is compliant with RoHS regulations and is free from halogen and lead. The maximum supply voltage is 13.2V, while the minimum supply voltage is 4.5V.
Checking distributor stock and pricing after the page loads.
| Package/Case | DFN |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4A |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| RoHS Compliant | Yes |
| RoHS | Compliant |