
This device is a digital dual-output 1+1 multiphase controller for Intel VR12.5 and VR13 power applications. It supports PMBus communication and uses digital control technology to implement command, monitoring, and telemetry functions. The controller provides two voltage outputs with support for up to two phases and is housed in a 5 mm x 5 mm 40-pin QFN package. It is industrial qualified and specified for an ambient temperature range of -5°C to +85°C.
Checking distributor stock and pricing after the page loads.
| Configuration | 1+1 |
| Interface | PMBus |
| Maximum Phases | 2 |
| Moisture Sensitivity Level | 1 |
| Package | QFN 5x5 40-pin |
| Processor Type | Intel VR13 |
| Qualification | Industrial |
| Technology | DCIC |
| Voltage Outputs | 2 |
| Ambient Temperature Min | -5°C |
| Ambient Temperature Max | 85°C |
| Supported VR Standards | VR12.5 & VR13 |
| Lead-free | Yes |
| Halogen Free | Yes |
| RoHS Compliant | Yes |
