
This device is a digital multiphase controller for Intel VR12.5 and VR13 power applications. It supports a 6+1 phase configuration with two voltage outputs and a PMBus interface for monitoring and control. The controller uses a digital control loop with Active Transient Response modulation to improve response to high load transients. It is qualified for industrial use, operates over a -5°C to +85°C ambient temperature range, and is offered in a 48-pin 6 x 6 mm QFN package.
Checking distributor stock and pricing after the page loads.
| Configuration | 6+1 |
| Interface | PMBus |
| Maximum Phases | 7 |
| Voltage Outputs | 2 |
| Processor Type | Intel VR13 |
| Qualification | Industrial |
| Technology | DCIC |
| Ambient Operating Temperature Min | -5°C |
| Ambient Operating Temperature Max | 85°C |
| Moisture Sensitivity Level | 1 |
| Package | QFN 6x6 48-pin |
| RoHS Compliant | Yes |
| Halogen Free | Yes |
| Lead-free | Yes |
