
This device is a digital dual-output 3+1 multiphase controller for Intel VR12.5 and VR13 DDR memory power applications. It provides command and monitoring capability through the Intel SVID interface and also supports PMBus communication. The controller integrates a digital control loop with Active Transient Response modulation and fast DVID response for high load transients. It is qualified for industrial use, operates over a -5 °C to +85 °C ambient range, and is supplied in a 5 x 5 mm 40-pin QFN package. The orderable part is lead-free, halogen-free, and RoHS compliant.
Infineon PXM1310CDM-G003 technical specifications.
| Configuration | 3+1 |
| Interfaces | I2C, VR13 |
| Supported standards | Intel VR12.5, VR13 |
| Maximum phases | 4 |
| Voltage outputs | 2 |
| Processor type | Intel VR13 |
| Technology | DCIC |
| Control loop | Digital |
| PMBus support | Yes |
| Ambient operating temperature | -5 to 85°C |
| Package | QFN 5x5 40-pin |
| Moisture Sensitivity Level | 1 |
| Qualification | Industrial |
| RoHS Compliant | Yes |
| Lead-free | Yes |
| Halogen Free | Yes |
No datasheet is available for this part.