MCU 16-bit R8C CISC 12KB Flash 3.3V/5V 20-Pin LSSOP Tube
Infineon R5F21183SP#U0 technical specifications.
| Package/Case | LQFP |
| Frequency | 27MHz |
| Interface | SPI, CAN, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 40 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Series | XC8xx |
| RoHS | Not Compliant |
No datasheet is available for this part.