Serial NOR flash memory provides 512 Mbit, or 64 MB, of nonvolatile storage in the FL-S family. The device operates from a 2.7 V to 3.6 V supply and supports SPI multi-I/O operation with single, dual, and quad data paths. Read performance supports high-speed SDR operation up to 133 MHz and DDR operation up to 66 MHz. The memory array supports page programming, sector erase, suspend and resume operations, advanced sector protection, and one-time-programmable regions. Industrial and automotive temperature options are defined by orderable suffix, with package and compliance details dependent on the exact ordering code.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon S25FL512S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Memory density | 512Mbit |
| Memory capacity | 64MB |
| Memory technology | NOR Flash |
| Interface | SPI Multi-I/O |
| I/O modes | Single, Dual, Quad |
| Supply voltage | 2.7 to 3.6V |
| Maximum SDR clock frequency | 133MHz |
| Maximum DDR clock frequency | 66MHz |
| Page program buffer | 512bytes |
| Sector architecture | Uniform and parameter-sector options |
| Typical sector size | 256KB |
| Parameter sector size | 4KB |
| Data retention | 20years |
| Endurance | 100000cycles |
| Industrial operating temperature | -40 to 85°C |
| Automotive in-cabin operating temperature | -40 to 105°C |
| Addressing support | 3-byte and 4-byte address commands |
| Protection features | Advanced Sector Protection and OTP regions |
Download the complete datasheet for Infineon S25FL512S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Infineon S25FL512S
Quick start guide for the CY8CKIT-062-WIFI-BT Pioneer Kit featuring PSoC 6 MCU, Wi-Fi, Bluetooth, and CAPSENSE. Includes board layout and pre-programmed demo instructions.
Quick start guide for the CY8CKIT-062-BLE kit featuring the PSoC 6 MCU and AIROC Bluetooth LE, including board components, pinout details, and software setup instructions.