Serial NOR Flash memory provides 512 Mbit of nonvolatile storage for embedded systems. The device operates from a 2.7 V to 3.6 V supply and supports SPI, dual I/O, and quad I/O serial interfaces. Read performance supports up to 133 MHz SDR operation and 66 MHz DDR operation. The industrial-temperature version is specified for operation from -40 °C to 85 °C. The orderable configuration uses a 16-lead SOIC package.
Checking distributor stock and pricing after the page loads.
| Memory Type | NOR Flash |
| Memory Size | 512Mbit |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 3.6V |
| Interface | SPI, Dual I/O, Quad I/O |
| Maximum SDR Clock Frequency | 133MHz |
| Maximum DDR Clock Frequency | 66MHz |
| Page Size | 512B |
| Address Bus Width | 32bit |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Package | 16-lead SOIC |
These are design resources that include the Infineon S25FL512SAGMFI010
Schematic for the CY8CPROTO-062-4343W prototyping kit featuring PSoC 6 MCU, Wi-Fi/BT module, and KitProg3 onboard debugger/programmer.