SEMPER NOR flash memory provides 512 Mbit nonvolatile storage with a Quad SPI interface. The HL-T family operates from 2.7 V to 3.6 V nominal 3 V supplies and supports 133 MHz SDR or 66 MHz DDR interface clocks. Interface bandwidth is specified at 66 MByte/s. The device is rated for -40 °C to 85 °C industrial operation and 260 °C peak reflow.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon S25HL512T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Memory Density | 512Mbit |
| Family | HL-T |
| Interface | Quad SPI |
| Interface Bandwidth | 66MByte/s |
| Interface Frequency SDR | 133MHz |
| Interface Frequency DDR | 66MHz |
| Operating Voltage Range | 2.7 to 3.6V |
| Nominal Operating Voltage | 3V |
| Operating Temperature Range | -40 to 85°C |
| Peak Reflow Temperature | 260°C |
| Qualification | Industrial |
| Lead Ball Finish | Matte Tin Plating |
| Planned Availability Until At Least | 2037 |
Download the complete datasheet for Infineon S25HL512T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Infineon S25HL512T
Technical guide for the CY8CPROTO-062-4343W kit featuring PSoC 6 MCU and Murata 1DX module for Wi-Fi and Bluetooth development using ModusToolbox.