HyperBus NOR flash memory provides 512 Mbit density with a DDR x8 interface and integrated ECC. The device supports high-performance serial NOR flash operation in a low-pin-count PG-BGA-24 package. It provides 20-year data retention and is listed by the manufacturer as active and preferred. The orderable device entered mass-market status on 2021-06-30.
Checking distributor stock and pricing after the page loads.
| Memory Type | NOR Flash |
| Product Family | HYPERFLASH™ |
| Memory Size | 512Mbit |
| Interface | DDR x8 HyperBus |
| Data Bus Width | 8bit |
| Error Correction | ECC |
| Data Retention | 20years |
| Package | PG-BGA-24 |
| Product Status | active and preferred |
| Family ID | 4323 |
These are design resources that include the Infineon S26KL512SDABHI020
Release notes for the KIT_XMC72_EVK evaluation kit featuring the XMC7200 microcontroller. Includes kit contents, software requirements, and hardware limitations.