
The SAA-XC886-6FFAAC is a 24KB FLASH microcontroller from Infineon, featuring an 8-bit UART/USART interface and internal oscillator. It operates over a temperature range of -40°C to 140°C and is packaged in a halogen-free TQFP package. The device includes peripherals such as a brown-out detect/reset, power-on reset, PWM, and watchdog timer. It is compliant with RoHS regulations and is available in a tape and reel packaging format.
Infineon SAA-XC886-6FFAAC technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | UART, USART |
| Max Operating Temperature | 140°C |
| Memory Size | 24KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 34 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | XC8xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon SAA-XC886-6FFAAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
