Infineon SAA-XC886CLM-6FFAAC technical specifications.
| Package/Case | TQFP |
| Halogen Free | Not Halogen Free |
| Interface | CAN, UART, USART, LIN |
| Max Operating Temperature | 140°C |
| Memory Size | 24KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 34 |
| Oscillator Type | Internal |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | XC8xx |
| RoHS | Compliant |
Download the complete datasheet for Infineon SAA-XC886CLM-6FFAAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
