
Infineon SAB-C161PI-L25MCA technical specifications.
| Package/Case | 100 |
| Data Bus Width | 16b |
| Halogen Free | Halogen Free |
| Interface | I2C |
| Max Frequency | 25MHz |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 76 |
| Number of Programmable I/O | 76 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RAM Size | 3KB |
| RoHS Compliant | Yes |
| Series | SAxC161PI |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon SAB-C161PI-L25MCA to view detailed technical specifications.
No datasheet is available for this part.