
The Infineon SAB-C161PI-LM3VCA is a 16-bit I2C/SPI/USART bridge microcontroller with 76 I/Os and 5 timers. It operates within a temperature range of 0°C to 70°C and has a maximum power dissipation of 1.5W. The device is RoHS compliant and packaged in tape and reel quantities of 500. It features 3KB of RAM and is designed for use with a 5V operating supply voltage.
Infineon SAB-C161PI-LM3VCA technical specifications.
| Data Bus Width | 16b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, USART |
| Max Frequency | 25MHz |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 76 |
| Number of Programmable I/O | 76 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 3KB |
| RoHS Compliant | Yes |
| Series | SAxC161PI |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon SAB-C161PI-LM3VCA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
