
The SAB-C164CI-LM3VCA+ is a 16-bit microcontroller from Infineon with 4KB of ROM and 59 programmable I/Os. It operates at a maximum frequency of 20MHz and has a minimum operating temperature of 0°C. The device is supplied with a minimum voltage of 4.75V and a maximum voltage of 5.5V. It is available in a tape and reel packaging with a quantity of 850 pieces.
Checking distributor stock and pricing after the page loads.
Infineon SAB-C164CI-LM3VCA+ technical specifications.
| Data Bus Width | 16b |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Type | ROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.75V |
| Number of I/Os | 59 |
| Number of Programmable I/O | 59 |
| Number of Timers/Counters | 5 |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| RAM Size | 4KB |
| Series | C166 |
| RoHS | Compliant |
No datasheet is available for this part.