The SAB-C164CI-LMCA+ is a 16-bit microcontroller from Infineon, featuring a 20MHz operating frequency and a supply voltage range of 4.75V to 5.5V. It supports various interfaces, including SPI, CAN, UART, USART, and EBI/EMI. The device has 59 programmable I/Os, 5 timers/counters, and 4KB of RAM. It operates within a temperature range of 0°C to 70°C and is available in a QFP package.
Sign in to ask questions about the Infineon SAB-C164CI-LMCA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon SAB-C164CI-LMCA+ technical specifications.
| Package/Case | QFP |
| Data Bus Width | 16b |
| Interface | SPI, CAN, UART, USART, EBI/EMI |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Memory Type | ROM, , ROMless |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of I/Os | 59 |
| Number of Programmable I/O | 59 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| RAM Size | 4KB |
| Series | C16xx |
| RoHS | Compliant |
Download the complete datasheet for Infineon SAB-C164CI-LMCA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.