IC MCU 16BIT 128KB MROM 144MQFP
Checking distributor stock and pricing after the page loads.
Infineon SAB-C167CR-16RMHA+ technical specifications.
| Access Time | 25us |
| Package/Case | BQFP |
| Interface | SPI, CAN, UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 128KB |
| Memory Type | Mask ROM, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 111 |
| Oscillator Type | External |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| RAM Size | 4096B |
| RoHS Compliant | No |
| Series | C16xx |
| RoHS | Not Compliant |
No datasheet is available for this part.
