IC, 8BIT MCU, SMD, MQFP44, 504; Product Range: C504 Microcontrollers; No. of Pins: 44Pins; MCU Case Style: MQFP; No....
Checking distributor stock and pricing after the page loads.
Infineon SAB-C504-2E24M technical specifications.
| Core Architecture | 8051 |
| Frequency | 24MHz |
| Interface | USART |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.75V |
| Memory Size | 16KB |
| Memory Type | EPROM |
| Min Supply Voltage | 4.25V |
| Mount | Surface Mount |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| RAM Size | 256B |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.