The SAB-C504LM is a ROMless microcontroller with an 8051 core operating at 12MHz. It features a USART interface and 256 bytes of RAM. The device is designed to operate within a temperature range of 0 to 70°C and can be powered by a supply voltage between 4.25V and 5.75V. The SAB-C504LM is mounted using surface mount technology.
Checking distributor stock and pricing after the page loads.
Infineon SAB-C504LM technical specifications.
| Core Architecture | 8051 |
| Frequency | 12MHz |
| Interface | USART |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.75V |
| Min Supply Voltage | 4.25V |
| Mount | Surface Mount |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| RAM Size | 256B |
| RoHS | Not Compliant |