The SAB-C505L-4EMCBTRAY is a 32KB 8051 microcontroller with a core frequency of 20MHz and an operating supply voltage of 5V. It features a USART interface and 3 timers/counters. The device is packaged in bulk and is suitable for surface mount applications. The microcontroller operates within a temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Infineon SAB-C505L-4EMCBTRAY technical specifications.
| Core Architecture | 8051 |
| Frequency | 20MHz |
| Interface | USART |
| Max Operating Temperature | 70°C |
| Memory Size | 32KB |
| Memory Type | EPROM |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| RAM Size | 512B |
| RoHS | Not Compliant |
No datasheet is available for this part.