The SABC165LM3VHAXT is a 20MHz microcontroller with SPI and USART interfaces, operating within a temperature range of 0°C to 70°C. It is powered by a 3.3V supply voltage and features 2KB of RAM. The device is designed for surface mount applications and includes 5 timers/counters.
Infineon SABC165LM3VHAXT technical specifications.
| Frequency | 20MHz |
| Interface | SPI, USART |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| RAM Size | 2KB |
| RoHS | Compliant |
No datasheet is available for this part.