
This 16-bit microcontroller features a ROMless design with 4 ADC channels, 5 timers/counters, 1 I2C channel, and 1 SPI channel. It operates within a temperature range of -40°C to 85°C and is powered by a 5.5V supply voltage. The device measures 20mm in length and 14mm in width, with a height of 2.7mm. It is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
Infineon SAF-C161PI-L25M technical specifications.
| Data Bus Width | 16b |
| Height | 2.7mm |
| Length | 20mm |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of ADC Channels | 4 |
| Number of I2C Channels | 1 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5.5V |
| RAM Size | 2KB |
| Width | 14mm |
| RoHS | Compliant |
No datasheet is available for this part.